
NY HN 832 | |
|---|---|
DigiKey Part Number | H624-ND |
Manufacturer | |
Manufacturer Product Number | NY HN 832 |
Description | NUT HEX NYLON #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.344" (8.74mm) 11/32" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | #8-32 | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 0.344" (8.74mm) 11/32" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09400 € | 9,40 € |
| 1.000 | 0,07652 € | 76,52 € |
| Unit Price without VAT: | 0,09400 € |
|---|---|
| Unit Price with VAT: | 0,11374 € |








