MFR Recommended

1694A 0085000 | |
|---|---|
DigiKey Part Number | BEL30053-5000-ND |
Manufacturer | |
Manufacturer Product Number | 1694A 0085000 |
Description | CABLE COAXIAL RG-6 18AWG 5000' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 5000.0' (1524.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.274" (6.96mm) | |
Shield Type | Foil, Braid | |
Length | 5000.0' (1524.00m) | |
Jacket Color | Gray | |
Usage | - | |
Features | UV Resistant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |


