Coaxial Cable 18 AWG RG-6 1000.0' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694A 0081000

DigiKey Part Number
BEL8960-ND
Manufacturer
Manufacturer Product Number
1694A 0081000
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 1000.0' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.274" (6.96mm)
Shield Type
Foil, Braid
Length
1000.0' (304.80m)
Jacket Color
Gray
Usage
-
Features
UV Resistant
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.180" (4.57mm)
Shield Material
Aluminum, Polyester; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,06065 €1.060,65 €
Manufacturers Standard Package
Unit Price without VAT:1,06065 €
Unit Price with VAT:1,28339 €