Direct




TCJD685M050R0120 | |
|---|---|
DigiKey Part Number | 478-9453-2-ND - Tape & Reel (TR) 478-9453-1-ND - Cut Tape (CT) 478-9453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD685M050R0120 |
Description | CAP TANT POLY 6.8UF 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D685M050ATE090 | KEMET | 1.822 | 399-T521D685M050ATE090CT-ND | 2,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,55300 € | 15,53 € |
| 50 | 1,27260 € | 63,63 € |
| 100 | 1,18600 € | 118,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03968 € | 519,84 € |
| 1.500 | 0,97167 € | 1.457,51 € |
| 2.500 | 0,94651 € | 2.366,28 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |


