
T521D685M050ATE090 | |
|---|---|
DigiKey Part Number | 399-T521D685M050ATE090TR-ND - Tape & Reel (TR) 399-T521D685M050ATE090CT-ND - Cut Tape (CT) 399-T521D685M050ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D685M050ATE090 |
Description | CAP TANT POLY 6.8UF 50V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D685M050ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51800 € | 15,18 € |
| 50 | 1,24220 € | 62,11 € |
| 100 | 1,15710 € | 115,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01296 € | 506,48 € |
| 1.500 | 0,94599 € | 1.418,98 € |
| 2.500 | 0,92122 € | 2.303,05 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,67410 € |

