0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E223KT

DigiKey Part Number
478-KGM15AR71E223KTTR-ND - Tape & Reel (TR)
478-KGM15AR71E223KTCT-ND - Cut Tape (CT)
478-KGM15AR71E223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E223KT
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E223KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H223KTKYOCERA AVX57.823478-KGM15AR71H223KTCT-ND0,08000 €Upgrade
KGM15BR72A223KTKYOCERA AVX7.876478-KGM15BR72A223KTCT-ND0,31000 €Upgrade
LD035C223KAB2AKYOCERA AVX4.115478-10960-1-ND0,51000 €Upgrade
06035C223KAZ2AKYOCERA AVX25.479478-KGF15AR71H223KTCT-ND0,22000 €Similar
0603B223K250CTWalsin Technology Corporation1.1481292-1416-1-ND0,08000 €Direct
In-Stock: 32.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04900 €0,49 €
500,03380 €1,69 €
1000,02920 €2,92 €
5000,02138 €10,69 €
1.0000,01900 €19,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01544 €61,76 €
8.0000,01413 €113,04 €
12.0000,01347 €161,64 €
20.0000,01274 €254,80 €
28.0000,01231 €344,68 €
40.0000,01190 €476,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €