Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-K009EG-05CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K009EG-05CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K009EG-05CB01 |
Description | WIRE-TO-BOARD, HOUSING, 2.00MM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971030-5 | TE Connectivity AMP Connectors | 0 | 1-1971030-5-ND | 0,08547 € | Parametric Equivalent |
| 1-2232979-5 | TE Connectivity AMP Connectors | 22.262 | 17-1-2232979-5-ND | 0,21000 € | Parametric Equivalent |
| 1-2350224-5 | TE Connectivity AMP Connectors | 41.474 | 17-1-2350224-5-ND | 0,17000 € | Parametric Equivalent |
| 1971030-5 | TE Connectivity AMP Connectors | 6.323 | 1971030-5-ND | 0,16000 € | Parametric Equivalent |
| 2-1971030-5 | TE Connectivity AMP Connectors | 0 | 2-1971030-5-ND | 0,08547 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,21334 € | 1.280,04 € |
| Unit Price without VAT: | 0,21334 € |
|---|---|
| Unit Price with VAT: | 0,25814 € |










