
2-2350224-5 | |
|---|---|
DigiKey Part Number | 17-2-2350224-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-2350224-5 |
Description | CONN PLUG HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2350224-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,12800 € | 12,80 € |
| 250 | 0,12000 € | 30,00 € |
| 500 | 0,11426 € | 57,13 € |
| 1.000 | 0,10879 € | 108,79 € |
| 2.500 | 0,10197 € | 254,93 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |


