
MAX530ACAG+ | |
|---|---|
DigiKey Part Number | MAX530ACAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX530ACAG+ |
Description | IC DAC 12BIT 24-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX530ACAG+ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 25µs (Typ) | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX530ACAG+ | Analog Devices Inc./Maxim Integrated | 49 | MAX530ACAG+-ND | 23,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,44000 € | 23,44 € |
| 10 | 18,88000 € | 188,80 € |
| 58 | 16,92379 € | 981,58 € |
| 116 | 16,38172 € | 1.900,28 € |
| 290 | 15,80955 € | 4.584,77 € |
| 522 | 15,51289 € | 8.097,73 € |
| Unit Price without VAT: | 23,44000 € |
|---|---|
| Unit Price with VAT: | 28,36240 € |

