Direct
Direct
Similar
Similar
Similar
Similar
Similar

MAX4494AUA | |
|---|---|
DigiKey Part Number | MAX4494AUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4494AUA |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4494AUA Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 770µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4494AUA+ | Analog Devices Inc./Maxim Integrated | 25 | MAX4494AUA+-ND | 3,33000 € | Direct |
| MAX4494AUA+T | Analog Devices Inc./Maxim Integrated | 2.351 | 175-MAX4494AUA+TCT-ND | 3,33000 € | Direct |
| ADA4807-2ARMZ | Analog Devices Inc. | 0 | 505-ADA4807-2ARMZ-ND | 5,01000 € | Similar |
| ADA4807-2ARMZ-R7 | Analog Devices Inc. | 0 | ADA4807-2ARMZ-R7CT-ND | 5,01000 € | Similar |
| OPA2725AIDGKR | Texas Instruments | 0 | OPA2725AIDGKR-ND | 1,59156 € | Similar |




