
MAX4494AUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4494AUA+TTR-ND - Tape & Reel (TR) 175-MAX4494AUA+TCT-ND - Cut Tape (CT) 175-MAX4494AUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4494AUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4494AUA+T Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 770µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 200 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51300 € | 25,13 € |
| 25 | 2,30920 € | 57,73 € |
| 100 | 2,08440 € | 208,44 € |
| 250 | 1,97728 € | 494,32 € |
| 500 | 1,96352 € | 981,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80349 € | 4.508,73 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 4,02930 € |

