MAX305ESE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,87220 €
Datasheet
2 Circuit IC Switch 2:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX305ESE+

DigiKey Part Number
MAX305ESE+-ND
Manufacturer
Manufacturer Product Number
MAX305ESE+
Description
IC SWITCH DPST-NOX2 35OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX305ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
DPST - NO
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3.800
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
506,87220 €343,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,87220 €
Unit Price with VAT:8,31536 €