
MAX214EPI+ | |
|---|---|
DigiKey Part Number | MAX214EPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX214EPI+ |
Description | IC TRANSCEIVER FULL 3/5 28PDIP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX214EPI+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 116Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX214EPI+ | Analog Devices Inc./Maxim Integrated | 24 | MAX214EPI+-ND | 14,02000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,02000 € | 14,02 € |
| 14 | 10,83786 € | 151,73 € |
| Unit Price without VAT: | 14,02000 € |
|---|---|
| Unit Price with VAT: | 16,96420 € |

