Direct

MAX145BCPA+ | |
|---|---|
DigiKey Part Number | MAX145BCPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX145BCPA+ |
Description | IC ADC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX145BCPA+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 108k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Pseudo-Differential | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX145BCPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX145BCPA+-ND | 14,94680 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,94680 € | 747,34 € |
| Unit Price without VAT: | 14,94680 € |
|---|---|
| Unit Price with VAT: | 18,08563 € |


