Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1315SN-33+

DigiKey Part Number
DS1315SN-33+-ND
Manufacturer
Manufacturer Product Number
DS1315SN-33+
Description
IC RTC PHANTOM CHIP PAR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1315SN-33+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Voltage - Supply, Battery
2.5V ~ 3.7V
Part Status
Active
Current - Timekeeping (Max)
1.1mA @ 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Phantom Time Chip
Mounting Type
Surface Mount
Features
Leap Year
Package / Case
16-SOIC (0.295", 7.50mm Width)
Time Format
HH:MM:SS:hh (12/24 hr)
Supplier Device Package
16-SOIC
Date Format
YY-MM-DD-dd
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1315SN-33+Analog Devices Inc./Maxim Integrated23DS1315SN-33+-ND31,40000 €Direct
In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,40000 €31,40 €
1025,54000 €255,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,40000 €
Unit Price with VAT:37,99400 €