LED Lighting OSLON® Compact PM White 3.19V 700mA 120°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CDLMM2.TK-Y2Y6-4L25M2-2686-700-R18

DigiKey Part Number
475-KWCDLMM2.TK-Y2Y6-4L25M2-2686CT-ND - Cut Tape (CT)
475-KWCDLMM2.TK-Y2Y6-4L25M2-2686DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW CDLMM2.TK-Y2Y6-4L25M2-2686-700-R18
Description
OSLON COMPACT PM- FORWARD LIGHTI
Customer Reference
Detailed Description
LED Lighting OSLON® Compact PM White 3.19V 700mA 120°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
122 lm/W
Mfr
Current - Max
1A
Series
Viewing Angle
120°
Packaging
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q102
Color
Mounting Type
Surface Mount
Flux @ 25°C, Current - Test
272lm (235lm ~ 310lm)
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Current - Test
700mA
Height - Seated (Max)
0.030" (0.76mm)
Voltage - Forward (Vf) (Typ)
3.19V
Thermal Resistance of Package
3.7°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW CVLMM2.TK-Y2Y6-4L16M1-2686-700-R18ams-OSRAM USA INC.3.268475-KWCVLMM2.TK-Y2Y6-4L16M1-2686CT-ND0,98000 €Parametric Equivalent
KW CVLMM2.TK-Y2Y6-4L25M2-2686-700-R18ams-OSRAM USA INC.3.947475-KWCVLMM2.TK-Y2Y6-4L25M2-2686CT-ND0,98000 €Parametric Equivalent
KW CVLMM2.TK-Y2Y6-4L35M3-2686-700-R18ams-OSRAM USA INC.3.937475-KWCVLMM2.TK-Y2Y6-4L35M3-2686CT-ND0,98000 €Parametric Equivalent
In-Stock: 3.279
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,68500 €6,85 €
1000,50840 €50,84 €
5000,42996 €214,98 €
1.0000,40427 €404,27 €
2.0000,38249 €764,98 €
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,18580 €