
KW CVLMM2.TK-Y2Y6-4L16M1-2686-700-R18 | |
|---|---|
DigiKey Part Number | 475-KWCVLMM2.TK-Y2Y6-4L16M1-2686TR-ND - Tape & Reel (TR) 475-KWCVLMM2.TK-Y2Y6-4L16M1-2686CT-ND - Cut Tape (CT) 475-KWCVLMM2.TK-Y2Y6-4L16M1-2686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CVLMM2.TK-Y2Y6-4L16M1-2686-700-R18 |
Description | OSLON COMPACT PM- FORWARD LIGHTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PM White 3.19V 700mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q102 |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
Flux @ 25°C, Current - Test 272lm (235lm ~ 310lm) | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Current - Test 700mA | Height - Seated (Max) 0.030" (0.77mm) |
Voltage - Forward (Vf) (Typ) 3.19V | Thermal Resistance of Package 7.3°C/W |
Lumens/Watt @ Current - Test 122 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW CVLMM2.TK-Y2Y6-4L25M2-2686-700-R18 | ams-OSRAM USA INC. | 3.947 | 475-KWCVLMM2.TK-Y2Y6-4L25M2-2686CT-ND | 0,98000 € | Parametric Equivalent |
| KW CVLMM2.TK-Y2Y6-4L35M3-2686-700-R18 | ams-OSRAM USA INC. | 3.937 | 475-KWCVLMM2.TK-Y2Y6-4L35M3-2686CT-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,68500 € | 6,85 € |
| 100 | 0,50840 € | 50,84 € |
| 500 | 0,42996 € | 214,98 € |
| 1.000 | 0,40427 € | 404,27 € |
| 2.000 | 0,38249 € | 764,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36402 € | 1.456,08 € |
| 8.000 | 0,34838 € | 2.787,04 € |
| 12.000 | 0,34037 € | 4.084,44 € |
| 20.000 | 0,33133 € | 6.626,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

