
GW QSSPA1.PM-LGLN-A535-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSSPA1.PM-LGLN-A535-1-350-R18TR-ND - Tape & Reel (TR) 475-GWQSSPA1.PM-LGLN-A535-1-350-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW QSSPA1.PM-LGLN-A535-1-350-R18 |
Description | LED OSCONIQ WHITE 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3030 White 2.85V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.3A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 160lm (140lm ~ 180lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 4.9°C/W |
Lumens/Watt @ Current - Test 160 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QSSPA1.PM-LGLN-XX55-1-350-R18 | ams-OSRAM USA INC. | 0 | 475-GWQSSPA1.PM-LGLN-XX55-1-350-R18TR-ND | 0,45104 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,81100 € | 8,11 € |
| 100 | 0,60660 € | 60,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,50755 € | 304,53 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |

