
GW QSSPA1.PM-LGLN-XX55-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSSPA1.PM-LGLN-XX55-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSSPA1.PM-LGLN-XX55-1-350-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3030 White, Neutral 4000K 2.85V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.3A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 85°C, Current - Test 160lm (140lm ~ 180lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 4.9°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 160 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,45104 € | 811,87 € |
| Unit Price without VAT: | 0,45104 € |
|---|---|
| Unit Price with VAT: | 0,54576 € |

