Image for GW QSSPA1.EM-LALF-A939-1-350-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSSPA1.EM-LALF-A939-1-350-R18

DigiKey Part Number
475-GWQSSPA1.EM-LALF-A939-1-350-R18TR-ND - Tape & Reel (TR)
475-GWQSSPA1.EM-LALF-A939-1-350-R18CT-ND - Cut Tape (CT)
475-GWQSSPA1.EM-LALF-A939-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSSPA1.EM-LALF-A939-1-350-R18
Description
LED OSCONIQ WHITE 1212
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3030 White 2.85V 350mA 120° 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.3A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
Flux @ 85°C, Current - Test
126lm (112lm ~ 140lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.068" (1.73mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
5.4°C/W
Lumens/Watt @ Current - Test
126 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW QSSPA1.EM-LALF-XX59-1-350-R18ams-OSRAM USA INC.2.425475-GWQSSPA1.EM-LALF-XX59-1-350-R18CT-ND1,16000 €MFR Recommended
In-Stock: 1.800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,78800 €7,88 €
1000,55020 €55,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,47609 €428,48 €
1.8000,45104 €811,87 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,51250 €