LED Lighting OSCONIQ® P 3030 White, Warm 2500K 2.85V 350mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSSPA1.EM-LALF-XX59-1-350-R18

DigiKey Part Number
475-GWQSSPA1.EM-LALF-XX59-1-350-R18TR-ND - Tape & Reel (TR)
475-GWQSSPA1.EM-LALF-XX59-1-350-R18CT-ND - Cut Tape (CT)
475-GWQSSPA1.EM-LALF-XX59-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSSPA1.EM-LALF-XX59-1-350-R18
Description
LED OSCONIQ WARM WHT 2500K 1212
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3030 White, Warm 2500K 2.85V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.3A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
2500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
126lm (112lm ~ 140lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
350mA
Thermal Resistance of Package
5.4°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
126 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,81900 €8,19 €
1000,61240 €61,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,49512 €445,61 €
1.8000,46908 €844,34 €
2.7000,45573 €1.230,47 €
4.5000,44066 €1.982,97 €
6.3000,43170 €2.719,71 €
9.0000,42296 €3.806,64 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,40360 €