Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD44M4R70TX/AA | |
|---|---|
DigiKey Part Number | 4306-ODD44M4R70TX/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD44M4R70TX/AA |
Description | ODD44M4R70TX/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD44M4R700Z/AA | Amphenol Positronic | 0 | 4306-ODD44M4R700Z/AA-ND | 83,55000 € | Parametric Equivalent |
| ODD44M4R70T20 | Amphenol Positronic | 0 | 4306-ODD44M4R70T20-ND | 73,06400 € | Parametric Equivalent |
| ODD44M4R70T20/AA | Amphenol Positronic | 0 | 4306-ODD44M4R70T20/AA-ND | 73,06400 € | Parametric Equivalent |
| ODD44M4R70TX | Amphenol Positronic | 0 | 4306-ODD44M4R70TX-ND | 72,66700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,66700 € | 726,67 € |
| Unit Price without VAT: | 72,66700 € |
|---|---|
| Unit Price with VAT: | 87,92707 € |


