Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD44M4R700Z/AA | |
|---|---|
DigiKey Part Number | 4306-ODD44M4R700Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD44M4R700Z/AA |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.314" (7.98mm) | |
Features | Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,55000 € | 83,55 € |
| 10 | 71,01600 € | 710,16 € |
| 25 | 66,57320 € | 1.664,33 € |
| 50 | 63,39920 € | 3.169,96 € |
| 100 | 60,37740 € | 6.037,74 € |
| Unit Price without VAT: | 83,55000 € |
|---|---|
| Unit Price with VAT: | 101,09550 € |


