
PT15NV02-103A2020-E-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV02-103A2020-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-103A2020-E-PM-S |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15GV02-103A2020 | Amphenol Piher Sensing Systems | 2.380 | 1993-PT15GV02-103A2020-ND | 0,78000 € | Parametric Equivalent |
| PT15GV02-103A2020-E-S | Amphenol Piher Sensing Systems | 3.589 | 1993-PT15GV02-103A2020-E-S-ND | 0,70000 € | Parametric Equivalent |
| PT15GV21-103A2020-E-PM-S | Amphenol Piher Sensing Systems | 3.998 | 1993-PT15GV21-103A2020-E-PM-S-ND | 0,72000 € | Parametric Equivalent |
| PT15GV22-103A1010-E-PM-S | Amphenol Piher Sensing Systems | 5.110 | 1993-PT15GV22-103A1010-E-PM-S-ND | 0,78000 € | Parametric Equivalent |
| PT15GV22-103A2020-E-PM-S | Amphenol Piher Sensing Systems | 5.187 | 1993-PT15GV22-103A2020-E-PM-S-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,60320 € | 15,08 € |
| 50 | 0,57040 € | 28,52 € |
| 100 | 0,53960 € | 53,96 € |
| 250 | 0,50100 € | 125,25 € |
| 500 | 0,47354 € | 236,77 € |
| 1.000 | 0,44748 € | 447,48 € |
| 5.000 | 0,39211 € | 1.960,55 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

