
PT15GV02-103A2020 | |
|---|---|
DigiKey Part Number | 1993-PT15GV02-103A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT15GV02-103A2020 |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,57460 € | 28,73 € |
| 100 | 0,54340 € | 54,34 € |
| 400 | 0,48570 € | 194,28 € |
| 800 | 0,45900 € | 367,20 € |
| 1.200 | 0,44403 € | 532,84 € |
| 5.200 | 0,39365 € | 2.046,98 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

