Direct

86091326114745E1LF | |
|---|---|
DigiKey Part Number | 86091326114745E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86091326114745E1LF |
Description | CONN DIN RCPT 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Style B |
Series | Level, Class 3 |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 64 | Material - Insulation Polyester Thermoplastic |
Number of Positions Loaded 32 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86091326114745V1LF | Amphenol CS (FCI) | 0 | 86091326114745V1LF-ND | 0,99534 € | Direct |



