
86091326114745V1LF | |
|---|---|
DigiKey Part Number | 86091326114745V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86091326114745V1LF |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86091326114745V1LF Models |
Category | Style B |
Manufacturer Amphenol ICC (FCI) | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 0,99534 € | 350,36 € |
| Unit Price without VAT: | 0,99534 € |
|---|---|
| Unit Price with VAT: | 1,20436 € |

