
10151114-002RLF | |
|---|---|
DigiKey Part Number | 609-10151114-002RLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10151114-002RLF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Category | Features Board Guide, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type MXM 3.0 | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 314 | Contact Type Cantilever |
Card Thickness 0.047" (1.20mm) | Color Black |
Number of Rows 2 | Material - Insulation Resin |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 5,47817 € | 14.791,06 € |
| Unit Price without VAT: | 5,47817 € |
|---|---|
| Unit Price with VAT: | 6,62859 € |






