Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG163117101NR | |
|---|---|
DigiKey Part Number | 664-RJMG163117101NR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG163117101NR |
Description | RJMG 1X1, 10/100, TAB UP, WITH L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG163117101NR Models |
Category | LED Color Green - Green |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic, Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.531" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG16112D101ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG16112D101ER-ND | 2,84753 € | Parametric Equivalent |
| RJMG163118101NR | Amphenol CS (Commercial Products) | 4.324 | 664-RJMG163118101NR-ND | 4,50000 € | Parametric Equivalent |
| ARJ11D-MASG-A-A-EMU2 | Abracon LLC | 0 | ARJ11D-MASG-A-A-EMU2-ND | 2,87946 € | Parametric Equivalent |
| ARJ11D-MASG-A-A-GMU2 | Abracon LLC | 0 | ARJ11D-MASG-A-A-GMU2-ND | 3,79565 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 2,25422 € | 11.361,27 € |
| Unit Price without VAT: | 2,25422 € |
|---|---|
| Unit Price with VAT: | 2,72761 € |




