Similar




ARJ11D-MASG-A-A-GMU2 | |
|---|---|
DigiKey Part Number | ARJ11D-MASG-A-A-GMU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MASG-A-A-GMU2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MASG-A-A-GMU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.545" (13.84mm) |
Series | LED Color Green - Green |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJ11D-MASG-A-A-EMU2 | Abracon LLC | 0 | ARJ11D-MASG-A-A-EMU2-ND | 2,87946 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,54002 € | 1.699,21 € |
| Unit Price without VAT: | 3,54002 € |
|---|---|
| Unit Price with VAT: | 4,28342 € |


