


RJE594886411 | |
|---|---|
DigiKey Part Number | 664-RJE594886411-ND |
Manufacturer | |
Manufacturer Product Number | RJE594886411 |
Description | STANDARD PROFILE CAT6 RJ45 - 4 P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE594886411 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tray | LED Color Yellow - Green |
Part Status Active | Ingress Protection IP20 |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE494881111 | Amphenol CS (Commercial Products) | 220 | 664-RJE494881111-ND | 13,33000 € | Parametric Equivalent |
| RJE494881411 | Amphenol CS (Commercial Products) | 220 | 664-RJE494881411-ND | 13,33000 € | Parametric Equivalent |
| RJE594885111 | Amphenol CS (Commercial Products) | 117 | 664-RJE594885111-ND | 13,33000 € | Parametric Equivalent |
| RJE594885411 | Amphenol CS (Commercial Products) | 120 | 664-RJE594885411-ND | 13,33000 € | Parametric Equivalent |
| RJE594886111 | Amphenol CS (Commercial Products) | 120 | 664-RJE594886111-ND | 12,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| 10 | 10,82800 € | 108,28 € |
| 25 | 10,14920 € | 253,73 € |
| 50 | 9,66480 € | 483,24 € |
| 100 | 9,20360 € | 920,36 € |
| 440 | 8,29077 € | 3.647,94 € |
| 880 | 7,89561 € | 6.948,14 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,41540 € |

