Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
RJE594885411
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJE594885411

DigiKey Part Number
664-RJE594885411-ND
Manufacturer
Manufacturer Product Number
RJE594885411
Description
STANDARD PROFILE CAT6 RJ45 - 4 P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6
Datasheet
 Datasheet
EDA/CAD Models
RJE594885411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded, EMI Finger
Series
Ratings
Cat6
Packaging
Tray
LED Color
Yellow - Green
Part Status
Active
Ingress Protection
IP20
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
4
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE494881111Amphenol CS (Commercial Products)220664-RJE494881111-ND13,33000 €Parametric Equivalent
RJE494881411Amphenol CS (Commercial Products)220664-RJE494881411-ND13,33000 €Parametric Equivalent
RJE594885111Amphenol CS (Commercial Products)117664-RJE594885111-ND13,33000 €Parametric Equivalent
RJE594886111Amphenol CS (Commercial Products)120664-RJE594886111-ND12,74000 €Parametric Equivalent
RJE594886411Amphenol CS (Commercial Products)120664-RJE594886411-ND12,74000 €Parametric Equivalent
In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,33000 €13,33 €
1011,32200 €113,22 €
2510,61240 €265,31 €
5010,10580 €505,29 €
1009,62370 €962,37 €
4408,66920 €3.814,45 €
8808,25594 €7.265,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,33000 €
Unit Price with VAT:16,12930 €