Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0841520000G | |
|---|---|
DigiKey Part Number | VJ0841520000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0841520000G |
Description | TERM BLK 8POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0841550000G | Amphenol Anytek | 0 | VJ0841550000G-ND | 1,35989 € | Parametric Equivalent |
| A-TB750-VJ08H | Assmann WSW Components | 0 | A-TB750-VJ08H-ND | 1,56500 € | Parametric Equivalent |
| MMT278-7,50-V | Altech Corporation | 0 | 1920-MMT278-7,50-V-ND | 3,92650 € | Parametric Equivalent |
| OSTVJ084151 | On Shore Technology Inc. | 0 | OSTVJ084151-ND | 3,08474 € | Parametric Equivalent |
| OSTVJ084152 | On Shore Technology Inc. | 0 | OSTVJ084152-ND | 2,04136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,13219 € | 2.377,60 € |
| Unit Price without VAT: | 1,13219 € |
|---|---|
| Unit Price with VAT: | 1,36995 € |

