Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMT278-7,50-V | |
|---|---|
DigiKey Part Number | 1920-MMT278-7,50-V-ND |
Manufacturer | |
Manufacturer Product Number | MMT278-7,50-V |
Description | PCB TERM BLK, 7.50MM, 8 POLE, FR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Altech Corporation | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Material - Plating Copper - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper - Tin Plated |
Current 20 A | Screw Material - Plating Steel, Galvanized |
Voltage 300 V | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Wire Gauge 12-30 AWG | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB750-VJ08H | Assmann WSW Components | 0 | A-TB750-VJ08H-ND | 1,56500 € | Parametric Equivalent |
| OSTVJ084151 | On Shore Technology Inc. | 0 | OSTVJ084151-ND | 3,08474 € | Parametric Equivalent |
| OSTVJ084152 | On Shore Technology Inc. | 0 | OSTVJ084152-ND | 2,04136 € | Parametric Equivalent |
| OSTVJ084155 | On Shore Technology Inc. | 0 | OSTVJ084155-ND | 2,01600 € | Parametric Equivalent |
| VJ0841520000G | Amphenol Anytek | 0 | VJ0841520000G-ND | 1,13219 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,92650 € | 392,65 € |
| Unit Price without VAT: | 3,92650 € |
|---|---|
| Unit Price with VAT: | 4,75107 € |

