Parametric Equivalent

6222C SL002 | |
|---|---|
DigiKey Part Number | 6222CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 6222C SL002 |
Description | MULTI-PAIR 4COND 24AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polypropylene (FPP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77430 € | 887,15 € |
| Unit Price without VAT: | 1,77430 € |
|---|---|
| Unit Price with VAT: | 2,14690 € |



