6222C SL001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: 1.279,96000 €
Datasheet
Image for 6222C SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6222C SL001

DigiKey Part Number
6222CSL001-ND
Manufacturer
Manufacturer Product Number
6222C SL001
Description
MULTI-PAIR 4COND 24AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,82979 €1.829,79 €
Manufacturers Standard Package
Unit Price without VAT:1,82979 €
Unit Price with VAT:2,21405 €
Alternate Length
MULTI-PAIR 4COND 24AWG SLATE
In-Stock: 0
Unit Price: 1,83880 €