


470415CY CL432 | |
|---|---|
DigiKey Part Number | 470415CYCL432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470415CY CL432 |
Description | CABLE 4COND 15AWG CLEAR SHLD 5M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 15 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | Braid | |
Length | 16.40' (5.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 € | 33,39 € |
| 2 | 31,79500 € | 63,59 € |
| 3 | 30,88667 € | 92,66 € |
| 5 | 29,77800 € | 148,89 € |
| 7 | 29,06714 € | 203,47 € |
| Unit Price without VAT: | 33,39000 € |
|---|---|
| Unit Price with VAT: | 40,40190 € |






