4 Conductor Multi-Conductor Cable Clear 15 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Clear 15 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470415CY CL432

DigiKey Part Number
470415CYCL432-300-ND
Manufacturer
Manufacturer Product Number
470415CY CL432
Description
CABLE 4COND 15AWG CLEAR SHLD
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Clear 15 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
28/0.0098"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.394" (10.01mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3007,14300 €2.142,90 €
Manufacturers Standard Package
Unit Price without VAT:7,14300 €
Unit Price with VAT:8,64303 €
Alternate Length
CABLE 4CON 15AWG CLEAR SHLD 100M
In-Stock: 2
Unit Price: 535,29000 €
CABLE 4COND 15AWG CLEAR SHLD
In-Stock: 50
Unit Price: 3,77860 €
CABLE 4COND 15AWG CLEAR SHLD 1M
In-Stock: 31
Unit Price: 7,55000 €
CABLE 4COND 15AWG CLEAR SHLD 5M
In-Stock: 9
Unit Price: 33,39000 €
CABLE 4COND 15AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price: