


3138133 TN002 | |
|---|---|
DigiKey Part Number | 3138133TN002-ND |
Manufacturer | |
Manufacturer Product Number | 3138133 TN002 |
Description | CBL 1 COND 8AWG TAN 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Shielded Wire 133/29 Tan 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.392,62000 € | 5.392,62 € |
| Unit Price without VAT: | 5.392,62000 € |
|---|---|
| Unit Price with VAT: | 6.525,07020 € |


