


3138133 TN005 | |
|---|---|
DigiKey Part Number | A3138133T-100-ND |
Manufacturer | |
Manufacturer Product Number | 3138133 TN005 |
Description | CBL 1 COND 8AWG 600V TAN 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Shielded Wire 133/29 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.614,02000 € | 1.614,02 € |
| 2 | 1.533,07500 € | 3.066,15 € |
| 3 | 1.487,23000 € | 4.461,69 € |
| 5 | 1.431,01600 € | 7.155,08 € |
| 7 | 1.394,88429 € | 9.764,19 € |
| 10 | 1.394,82800 € | 13.948,28 € |
| Unit Price without VAT: | 1.614,02000 € |
|---|---|
| Unit Price with VAT: | 1.952,96420 € |


