
1745 SL005 | |
|---|---|
DigiKey Part Number | 1745SL005-ND |
Manufacturer | |
Manufacturer Product Number | 1745 SL005 |
Description | CBL 1 COND 18AWG 300V SLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 16/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1108 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,86420 € | 286,42 € |
| 200 | 2,72265 € | 544,53 € |
| 300 | 2,64257 € | 792,77 € |
| 500 | 2,54430 € | 1.272,15 € |
| 700 | 2,48119 € | 1.736,83 € |
| 1.000 | 2,41565 € | 2.415,65 € |
| 2.500 | 2,28893 € | 5.722,33 € |
| Unit Price without VAT: | 2,86420 € |
|---|---|
| Unit Price with VAT: | 3,46568 € |



