18 AWG Hook-Up, Shielded Wire 16/30 Slate 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1745 SL001

DigiKey Part Number
1745SL001-ND
Manufacturer
Manufacturer Product Number
1745 SL001
Description
CBL 1COND 18AWG 300V SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 16/30 Slate 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
UL Style 1108
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.789,09000 €1.789,09 €
Manufacturers Standard Package
Unit Price without VAT:1.789,09000 €
Unit Price with VAT:2.164,79890 €
Alternate Length
CBL 1 COND 18AWG 300V SLATE
In-Stock: 0
Unit Price: 2,86420 €
CBL 1 COND 18AWG 300V SLATE
In-Stock: 0
Unit Price: 2,87986 €