A1227LLHLT-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 5.422
Unit Price: 0,72000 €
Datasheet
Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1227LLHLT-T

DigiKey Part Number
A1227LLHLT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1227LLHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Latch
Technology
Polarization
South Pole
Sensing Range
15mT Trip, -17.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
6mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.0000,58777 €10.579,86 €
Manufacturers Standard Package
Unit Price without VAT:0,58777 €
Unit Price with VAT:0,71120 €