Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12230LLHALT

DigiKey Part Number
620-APS12230LLHALTTR-ND - Tape & Reel (TR)
620-APS12230LLHALTCT-ND - Cut Tape (CT)
620-APS12230LLHALTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS12230LLHALT
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
18mT Trip, -18mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.8V ~ 24V
Current - Supply (Max)
3mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
50,63200 €3,16 €
100,60000 €6,00 €
250,56120 €14,03 €
500,53480 €26,74 €
1000,51060 €51,06 €
5000,46210 €231,05 €
1.0000,44410 €444,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41859 €1.255,77 €
6.0000,40421 €2.425,26 €
9.0000,39636 €3.567,24 €
15.0000,38702 €5.805,30 €
21.0000,38119 €8.004,99 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,87120 €