
6800 | |
|---|---|
DigiKey Part Number | ST1084-ND |
Manufacturer | |
Manufacturer Product Number | 6800 |
Description | FLOOR PVC BLACK 4.17' |
Customer Reference | |
Detailed Description | Conductive Floor Grounding Mat PVC Black 4.17' (1.27m) X 3.83' (1.17m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 4.17' (1.27m) | |
Width | 3.83' (1.17m) | |
Thickness | 0.090" (2.29mm) | |
Color | Black | |
Material | PVC | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |


