WE-HCIT THT High-Current Inductor

Würth Elektronik's inductors are AEC-Q200 Grade 1 qualified and available in 1008 and 1010 package sizes

Image of Würth Elektronik's WE-HCIT THT High Current InductorWürth Elektronik’s WE-HCIT series is made up of THT high-current inductors. The inductors are AEC-Q200 Grade 1 qualified and available in 1008 and 1010 package sizes. The WE-HCIT series features a high rated current up to 28 A and high saturation current from 25 A to 27 A.

Features
  • AEC-Q200 qualification
  • THT design for better stability against vibration
  • High current capability up to 28 A
  • Very low RDC: 0.44 Ω to 0.88 Ω
  • Wide range operating temperature: -40°C to +150°C, AEC-Q200 Grade 1
  • Soft saturation behavior
Applications
  • DC/DC converter for infotainment and communication systems
  • EMI suppression for motors: seating, electrical mirrors, and windshield
  • Power applications and battery management systems

WE-HCIT THT High-Current Inductor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 500NH 25.1A 0.88 MOHM78432010005FIXED IND 500NH 25.1A 0.88 MOHM5 - Immediate$4.70View Details
FIXED IND 300NH 28.2A 0.44 MOHM78432018003FIXED IND 300NH 28.2A 0.44 MOHM10 - Immediate$5.59View Details
Published: 2021-08-05