
78432010005 | |
|---|---|
DigiKey Part Number | 732-78432010005TR-ND - Tape & Reel (TR) 732-78432010005CT-ND - Cut Tape (CT) 732-78432010005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78432010005 |
Description | FIXED IND 500NH 25.1A 0.88 MOHM |
Customer Reference | |
Detailed Description | 500 nH Unshielded Inductor 25.1 A 0.88mOhm Radial, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 78432010005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.88mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 250MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,11050 € |

