Automotive TVS Diodes

ROHM high-performance transient voltage suppressors offer enhanced ESD protection in automotive applications

Image of ROHM Semiconductor Automotive TVS Diodes ROHM Semiconductor advanced transient voltage suppressor (TVS) diodes are designed to provide robust electrostatic discharge (ESD) protection for automotive electronic systems. These diodes are engineered to safeguard sensitive components from high-voltage transients, ensuring reliable performance and longevity. Each model offers unique voltage clamping capabilities, making them suitable for various automotive applications. The ESD16VFMFHT106 clamps at 30 V, the ESD18VFMFHT106 at 34 V, and the ESD27VFMFHT106 at 45 V, providing versatile protection options. With AEC-Q101 qualification, these diodes meet stringent automotive standards, ensuring high reliability and durability in harsh environments. Their compact UMD3F package allows for easy integration into space-constrained designs, making them ideal for modern automotive electronics.

Features

  • High surge resistance: superior protection against high-voltage transients
  • Automotive-grade: AEC-Q101 qualified for automotive applications
  • Compact package: UMD3F package for space-constrained designs
  • Bidirectional protection: protects against positive and negative transients
  • Low capacitance: minimizes signal distortion in high-speed applications
  • High clamping voltage: 30 V (ESD16VFMFHT106), 34 V (ESD18VFMFHT106), and 45 V (ESD27VFMFHT106)
  • Peak pulse power: 110 W (ESD16VFMFHT106 and ESD18VFMFHT106) and 130 W (ESD27VFMFHT106)
  • Peak pulse current: 4 A (ESD16VFMFHT106), 3.5 A (ESD18VFMFHT106), and 3 A (ESD27VFMFHT106)
  • Wide operating temperature range: -55°C to +150°C
  • Low leakage current: ensures minimal power loss
  • Fast response time: provides immediate protection against ESD events
  • RoHS-compliant: environmentally friendly
  • Moisture Sensitivity Level 1: unlimited shelf life under specified conditions
  • Surface-mount technology: easy to integrate into PCB designs
  • High reliability: ensures long-term performance in automotive environments
Applications
  • Automotive infotainment systems
  • Advanced driver assistance systems (ADAS)
  • Electronic control units (ECUs)
  • Battery management systems (BMS)
  • In-vehicle networking
  • Telematics
  • Dashboard electronics
  • Powertrain control modules
  • Lighting systems
  • Sensor interfaces
  • Communication modules
  • Navigation systems
  • Climate control systems
  • Safety systems
  • Electric vehicle charging systems

Automotive TVS Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 8VWM 30VC UMD3FESD16VFMFHT106TVS DIODE 8VWM 30VC UMD3F2531 - Immediate$0.59View Details
TVS DIODE 16VWM 34VC UMD3FESD18VFMFHT106TVS DIODE 16VWM 34VC UMD3F1553 - Immediate$0.59View Details
TVS DIODE 24VWM 45VC UMD3FESD27VFMFHT106TVS DIODE 24VWM 45VC UMD3F13 - Immediate$0.59View Details
Published: 2024-11-12