
ESD16VFMFHT106 | |
|---|---|
DigiKey Part Number | 846-ESD16VFMFHT106TR-ND - Tape & Reel (TR) 846-ESD16VFMFHT106CT-ND - Cut Tape (CT) 846-ESD16VFMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD16VFMFHT106 |
Description | TVS DIODE 8VWM 30VC UMD3F |
Customer Reference | |
Detailed Description | 30V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 15.96V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,17814 € | 89,07 € |
| 1.000 | 0,16007 € | 160,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13698 € | 410,94 € |
| 6.000 | 0,12528 € | 751,68 € |
| 9.000 | 0,11932 € | 1.073,88 € |
| 15.000 | 0,11262 € | 1.689,30 € |
| 21.000 | 0,10865 € | 2.281,65 € |
| 30.000 | 0,10479 € | 3.143,70 € |
| 75.000 | 0,10220 € | 7.665,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

