Compact Chip Antenna for CBRS Frequency Band - W3154

Pulse's off-ground antenna operates in the frequency range of 3500 MHz to 3980 MHz, covering CBRS B48 and C-band B43

Image of Pulse Electronics' Compact Chip Antenna for CBRS Frequency Band – W3154Pulse, a YAGEO Company, introduces the addition of high-quality off-ground SMT monopole antennas designed for CBRS applications. This compact antenna measures just 3.20 mm x 1.56 mm x 1.10 mm, making it perfect for space-constrained applications where performance cannot be compromised. With off-ground design, the W3154 can provide superior performance compared to traditional PCB antennas. This is due to its ability to minimize interference from other components on the PCB, resulting in increased signal strength and a more reliable connection. It is an ideal solution for a wide range of CBRS applications, including IoT devices, smart home automation, and industrial automation.

Features
  • Peak gain of 2.5 dBi and 65% efficiency
  • Frequency range: 3500 MHz to 3980 MHz
  • Power withstanding: 3 W
  • Off-ground design
  • Compact dimensions: 3.20 mm x 1.56 mm x 1.10 mm (W x L x H)
Applications
  • CBRS B48
  • C-band B43
  • Portable radios
  • IoT, safety, and security devices

Compact Chip Antenna for CBRS Frequency Band - W3154

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA CBRS 3500-3980MHZ SMDW3154ANTENNA CBRS 3500-3980MHZ SMD0 - Immediate$0.19View Details
Published: 2024-02-06